Cart

SFR25H0006809JA100

VISHAY

SFR25H 68R 5% 0,5W TK100
Supplier: Vishay
Matchcode: MF020768R
Rutronik No.: WMF14786
Unit Pack: 1000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0184 $
368.00 $

Prices

20,000 0.0184 $
50,000 0.017 $

Parameter

Resistor value
68 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
Brazil
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?