Cart

SFR25000Z0000ZR500

VISHAY

SFR25 0R I=5A
Supplier: Vishay
Matchcode: MF02070R
Rutronik No.: WLR2187
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: REEL
In Stock
0.0205 $
102.50 $

Prices

5,000 0.0205 $
10,000 0.019 $
50,000 0.0174 $

Parameter

Resistor value
0 Ω
Package
0207
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Value range
JUMPER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
South Korea
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?