Cart

SFR2500002201JA500

VISHAY

SFR25 2,2K 5% 0,4W TK100
Supplier: Vishay
Matchcode: MF02072,2K
Rutronik No.: WLR2077
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0145 $
290.00 $

Prices

20,000 0.0145 $
50,000 0.0134 $

Parameter

Resistor value
2,2K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.4 W
Temp.coeff.
100 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?