Cart

SFH6721T

VISHAY SFH6721T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 5MBD,SOIC8
Supplier: Vishay
Matchcode: SFH6721T
Rutronik No.: IR3692
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 01/31/2017
0.972 $
1,944.00 $

Prices

2,000 0.972 $
6,000 0.9272 $

Parameter

Channels
1
Speed
5 Mbps
Iso.voltage
3000 Vrms
P(tot)max
100 mW
Forward volt.ty
1.6 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
40 ns
Fall time
10 ns
t(PLH)
125 ns
t(PHL)
115 ns
CMR typ.
2500 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SOIC-8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?