Cart

SFH620A-2

VISHAY SFH620A-2

image shown is a representation only

VISHAY

OPTOCOUPLER 63-200% AC INPUT
Supplier: Vishay
Matchcode: SFH620A-2
Rutronik No.: IR3208
Unit Pack: 100
MOQ: 4000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2191 $
876.40 $

Prices

4,000 0.2191 $
5,000 0.215 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-4
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
+/-10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.002 ms
Fall time
0.002 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
63 %
CTR max.
200 %
P(tot)max
150 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?