Cart

SFH618A-5X017T

VISHAY SFH618A-5X017T

image shown is a representation only

VISHAY

OPTOCOUPLER 250-500%,VDE,REEL
Supplier: Vishay
Matchcode: SFH618A-5X017T
Rutronik No.: IR3188
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2743 $
274.30 $

Prices

1,000 0.2743 $
2,000 0.23 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
55 V
Packaging
REEL
CTR at If
1 mA
CTR at Vce
0.5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0035 ms
Fall time
0.005 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
250 %
CTR max.
500 %
P(tot)max
150 mW
Forward volt.ty
1.1 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?