Cart

SFH618A-5

VISHAY SFH618A-5

image shown is a representation only

VISHAY

OPTOCOUPLER 250-500%, LOW INPUT
Supplier: Vishay
Matchcode: SFH618A-5
Rutronik No.: IRCOUP1030
Unit Pack: 100
MOQ: 4000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2129 $
851.60 $

Prices

4,000 0.2129 $
5,000 0.209 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-4
Package
THT
V(CEO)
55 V
Packaging
TUBE
CTR at If
1 mA
CTR at Vce
0.5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0035 ms
Fall time
0.005 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
250 %
CTR max.
500 %
P(tot)max
150 mW
Forward volt.ty
1.1 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?