Cart

SFH615A-4X016

VISHAY SFH615A-4X016

image shown is a representation only

VISHAY

OPTOCOUPLER 160-320%,VDE,WIDEB.
Supplier: Vishay
Matchcode: SFH615A-4X016
Rutronik No.: IR3236
Unit Pack: 100
MOQ: 4000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1859 $
743.60 $

Prices

4,000 0.1859 $
6,000 0.1558 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
WIDEBODY4
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0046 ms
Fall time
0.015 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
160 %
CTR max.
320 %
P(tot)max
150 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?