Cart

SFH601-2X007T

VISHAY SFH601-2X007T

image shown is a representation only

VISHAY

OPTOCOUPLER 63-125%,SMD
Supplier: Vishay
Matchcode: SFH601-2X007T
Rutronik No.: IRCOUP2643
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
On request
0.4603 $
460.30 $

Prices

1,000 0.4603 $
2,000 0.4426 $
3,000 0.4355 $
5,000 0.4178 $
6,000 0.4037 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-6
Package
SMD
V(CEO)
100 V
Packaging
REEL
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.002 ms
Fall time
0.002 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
63 %
CTR max.
125 %
P(tot)max
150 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?