Cart

SF1600-TR

VISHAY SF1600-TR

image shown is a representation only

VISHAY

SI-DIODE 1A 1600V SOD57
Supplier: Vishay
Matchcode: SF1600
Rutronik No.: DSGLS7513
Unit Pack: 5000
MOQ: 5000
package: SOD57
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2698 $
1,349.00 $

Prices

5,000 0.2698 $
10,000 0.2578 $

Parameter

V(RRM)
1600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
3.4 V
trr
75 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
AVALANGE
Mounting
THT
Automotive
NO
Package
SOD57
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?