Cart

SD103AWS-HE3-08

VISHAY SD103AWS-HE3-08

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 40V 0,35A SOD323
Supplier: Vishay
Matchcode: SD103AWS-HE3
Rutronik No.: DSKYS6031
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0555 $
166.50 $

Prices

3,000 0.0555 $
6,000 0.0495 $
12,000 0.0457 $

Parameter

Configuration
SINGLE
V(RRM)
40 V
I(F)per diode
0.35 A
Package
SOD323
Automotive
AEC-Q(101)
Technology
Schottky
T(j) max
125 °C
V(F)
0.6 V
I(FSM)
2 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?