Cart

SBYV26C-E3/54

VISHAY SBYV26C-E3/54

image shown is a representation only

VISHAY

SI-DIODE 1A 600V DO41
Supplier: Vishay
Matchcode: SBYV26C-E3/54
Rutronik No.: DSGLS6621
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1124 $
618.20 $

Prices

5,500 0.1124 $
16,500 0.0991 $
22,000 0.0947 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
2.5 V
trr
30 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?