Cart

SB3H90-E3/54

VISHAY

SCHOTTKY-DIODE 3A 90V DO-201AD
Supplier: Vishay
Matchcode: SB3H90
Rutronik No.: DSKYS5790
Unit Pack: 1400
MOQ: 2800
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3989 $
1,116.92 $

Parameter

V(RRM)
90 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.65 V
I(FSM)
100 A
Mounting
THT
Technology
Schottky
T(j) max
175 °C
Automotive
NO
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?