Cart

S5G-E3/57T

VISHAY S5G-E3/57T

image shown is a representation only

VISHAY

DIODE 5A 400V SMC
Supplier: Vishay
Matchcode: S5G
Rutronik No.: DLGL5821
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.184 $
312.80 $

Prices

1,700 0.184 $
2,550 0.1646 $
3,400 0.1536 $

Parameter

I(F)
5 A
V(RRM)
400 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?