Cart

S3DHE3_A/H

VISHAY S3DHE3_A/H

image shown is a representation only

VISHAY

DIODE 3A 200V SMC
Supplier: Vishay
Matchcode: S3DHE3
Rutronik No.: DLGL6245
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.3501 $
595.17 $

Prices

1,700 0.3501 $
3,400 0.3332 $
5,100 0.3012 $
8,500 0.2767 $

Parameter

I(F)
3 A
V(RRM)
200 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?