Cart

S2A-E3/52T

VISHAY S2A-E3/52T

image shown is a representation only

VISHAY

SI-DIODE 1,5A 50V SMB
Supplier: Vishay
Matchcode: S2A
Rutronik No.: DLGL5807
Unit Pack: 750
MOQ: 4500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.056 $
252.00 $

Prices

4,500 0.056 $
10,500 0.0515 $

Parameter

I(F)
1.5 A
V(RRM)
50 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
50 A
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?