Cart

S271K25X7RN6UJ5R

VISHAY S271K25X7RN6UJ5R

image shown is a representation only

VISHAY

KE 270pF 1000V 10% RM5,0 X7R
Supplier: Vishay
Matchcode: KE270P5,0X7R1K0K
Rutronik No.: KKS2110
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Soon available
0.079 $
158.00 $

Prices

2,000 0.079 $
4,000 0.0771 $
8,000 0.0757 $
14,000 0.0744 $
20,000 0.073 $

Parameter

C(N)
270p F
V(N)
1000 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4 mm
Diameter/width
6.5 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?