Cart

S271K25X7RN6UJ5R

VISHAY S271K25X7RN6UJ5R

image shown is a representation only

VISHAY

KE 270pF 1000V 10% RM5,0 X7R
Supplier: Vishay
Matchcode: KE270P5,0X7R1K0K
Rutronik No.: KKS2110
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.05 $
1,000.00 $

Prices

20,000 0.05 $
24,000 0.0456 $
80,000 0.0436 $

Parameter

C(N)
270p F
V(N)
1000 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?