Cart

S1K-E3/5AT

VISHAY S1K-E3/5AT

image shown is a representation only

VISHAY

SI-DIODE 1A 800V SMA
Supplier: Vishay
Matchcode: S1K
Rutronik No.: DLGL6223
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
Soon available
0.0471 $
353.25 $

Prices

7,500 0.0471 $
15,000 0.0438 $
30,000 0.0417 $
45,000 0.0377 $
75,000 0.0346 $

Parameter

I(F)
1 A
V(RRM)
800 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?