Cart

S1FLD-GS08

VISHAY S1FLD-GS08

image shown is a representation only

VISHAY

SI-DIODE 0,7A 200V SMF (SOD87)
Supplier: Vishay
Matchcode: S07D LOW COST VERSION
Rutronik No.: DLGL5737
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.039 $
117.00 $

Prices

3,000 0.039 $
6,000 0.0341 $
12,000 0.0316 $

Parameter

I(F)
0.7 A
V(RRM)
200 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
22 A
Automotive
NO
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?