Cart

S1B-E3/5AT

VISHAY S1B-E3/5AT

image shown is a representation only

VISHAY

DIODE 1A 100V SMA
Supplier: Vishay
Matchcode: S1B
Rutronik No.: DLGL5671
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.0436 $
654.00 $

Prices

15,000 0.0436 $
30,000 0.0415 $
45,000 0.0375 $
75,000 0.0345 $

Parameter

I(F)
1 A
V(RRM)
100 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
40 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?