Cart

S101K25Y5PN6TJ5R

VISHAY S101K25Y5PN6TJ5R

image shown is a representation only

VISHAY

KE 100pF 1000V 10% RM5,0 Y5P
Supplier: Vishay
Matchcode: KE100P5,0Y5P1K0K NORM
Rutronik No.: KKK22408
Unit Pack: 2000
MOQ: 30000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.05398 $
1,619.40 $

Prices

30,000 0.05398 $
50,000 0.05161 $

Parameter

C(N)
100p F
V(N)
1000 V
Pitch
5 mm
Dielectric
Y5P
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
REEL
T(A) min
-30 °C
T(A) max
+125 °C
Length
4 mm
Diameter/width
6.5 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?