Cart

RWST25138C39R0JB00

VISHAY

RWST25X138 39R 5% 95W TK75
Supplier: Vishay
Matchcode: RWR95W39,0R5%
Rutronik No.: WDR10110
Unit Pack: 1
MOQ: 10
package: RADIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
61.58 $
615.80 $

Parameter

Resistor value
39 Ω
Res.tolerance
5 %
Power rating
95 W
Temp.coeff.
75 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
138.00 mm
Width
28.00 mm
Height
51.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
RADIAL
Technology
wirewound
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?