Cart

RWM06225R60JR15E1

VISHAY

RWM6X22 5R6 5% 7W TK75
Supplier: Vishay
Matchcode: RWA7W5R65%
Rutronik No.: WDR10320
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4965 $
496.50 $

Prices

1,000 0.4965 $
3,000 0.4634 $
5,000 0.4427 $

Parameter

Resistor value
5.6 Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
18 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?