Cart

RWM06224701JR15E1

VISHAY

RWM 6x22 4,7K 5% 7W TK75
Supplier: Vishay
Matchcode: RWA7W4,7K5%
Rutronik No.: WDR7320
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
0.6224 $
622.40 $

Prices

1,000 0.6224 $
2,000 0.5772 $
3,000 0.5715 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
18 mm
Width
6.5 mm
Height
6.5 mm
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?