Cart

RWM06222202JA15E1

VISHAY

RWM 6x22 22K 5% 7W TK75
Supplier: Vishay
Matchcode: RWA7W22K5%
Rutronik No.: WDR9251
Unit Pack: 250
MOQ: 500
package: THT
Packaging: AMMOPACK
On request
0.893 $
446.50 $

Prices

500 0.893 $
1,000 0.8842 $

Parameter

Resistor value
22K Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
18 mm
Width
6.5 mm
Height
6.5 mm
Automotive
NO
Spec.features
RB57
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E3
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?