Cart

RWM06221202JA15E1

VISHAY

RWM 6x22 12K 5% 7W TK75
Supplier: Vishay
Matchcode: RWA7W12K5%
Rutronik No.: WDR10728
Unit Pack: 250
MOQ: 500
Packaging: AMMOPACK
On request
0.6907 $
345.35 $

Prices

500 0.6907 $
1,000 0.684 $

Parameter

Resistor value
12K Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
18 mm
Width
6.5 mm
Height
6.5 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?