Cart

RWM0526R200JA14E1

VISHAY

RWM 5x26 0,2R 5% 7W TK75
Supplier: Vishay
Matchcode: RWA7W0,2R5%
Rutronik No.: WDR9478
Unit Pack: 200
MOQ: 600
package: THT
Packaging: AMMOPACK
On request
0.8138 $
488.28 $

Parameter

Resistor value
0.2 Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
75 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
24.7 mm
Width
7.4 mm
Height
7.4 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?