Cart

RWM042210R0JR15E1

VISHAY

RWM4X22 10R 5% 5W
Supplier: Vishay
Matchcode: RWA5W10R5%
Rutronik No.: WDR7817
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
On request
0.5189 $
518.90 $

Prices

1,000 0.5189 $
2,000 0.4812 $
3,000 0.4764 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
75 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
22.1 mm
Width
5.5 mm
Automotive
NO
Spec.features
RB61
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?