RW20117A561JB00
RW20117A561JB00
Description:
RW 20x117 560R 5% 72W TK75
Supplier:
VISHAY
Matchcode:
RWR72W560R5%
Rutronik No.:
WDR7112
Unit Pack:
5
MOQ:
5
Packaging:
BOX
- Resistor value
- 560 Ω
- Res.tolerance
- 5 %
- Power rating
- 72 W
- Temp.coeff.
- 75 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 117 mm
- Width
- 23 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks