Cart

RW08X34A1R0JS00

VISHAY

RW08X34 1R 5% 10W TK75
Supplier: Vishay
Matchcode: RWA10W1,0R5%
Rutronik No.: WDR10097
Unit Pack: 5
MOQ: 25
package: THT
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
18.04 $
451.00 $

Parameter

Resistor value
1 Ω
Res.tolerance
5 %
Power rating
10 W
Temp.coeff.
75 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
34.00 mm
Width
11.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BAG
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?