Cart

RT025AS6800KN

VISHAY

RT025 680R 10% LIN 25W
Supplier: Vishay
Matchcode: PSTT680RSCA
Rutronik No.: WER2618
Unit Pack: 1
MOQ: 5
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
95.30 $
476.50 $

Prices

5 95.30 $
10 90.96 $

Parameter

Resistor value
680 Ω
Res.tolerance
10 %
Power rating
25 W
Max.oper.volt.
130 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
320 °C
Package
THT
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Customs Tariff No.
85334010000
Country
France
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?