Cart

RSSD25168C1000JB04

VISHAY

RSSD25X168 100R 5% 200W
Supplier: Vishay
Matchcode: RWA200W100R5%
Rutronik No.: WDR10055
Unit Pack: 4
MOQ: 4
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
96.10 $
384.40 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
200 W
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
168 mm
Width
27 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Spec.features
ADJUSTABLE
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?