RSSD20117A80R0JB00
RSSD20117A80R0JB00
Description:
RSSD 20x117 80R 5% 100W
Supplier:
VISHAY
Matchcode:
RWR100W80R5%
Rutronik No.:
WDR11524
Unit Pack:
1
MOQ:
1
package:
20117
Packaging:
BOX
- Resistor value
- 80 Ω
- Res.tolerance
- 5 %
- Power rating
- 100 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 117 mm
- Width
- 22 mm
- Height
- 42 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- 20117
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks