RSO50373C2R00JB01
RSO50373C2R00JB01
Description:
RSO 50x373 2R 5% 1000W
Supplier:
VISHAY
Matchcode:
RWA1000W2R5%
Rutronik No.:
WDR11715
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Resistor value
- 2 Ω
- Res.tolerance
- 5 %
- Power rating
- 1000 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 373 mm
- Width
- 65 mm
- Height
- 79 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks