Cart

RSO50373C1R00JB01

VISHAY

RSO 50X373 CS 1R 5% 1000W
Supplier: Vishay
Matchcode: RWC1000W1R5%
Rutronik No.: WDR8769
Unit Pack: 1
MOQ: 5
package: CHASSI
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
169.89 $
849.45 $

Parameter

Resistor value
1 Ω
Res.tolerance
5 %
Power rating
1000 W
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
373 mm
Width
65 mm
Height
79 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
CHASSI
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?