RSO30250C30R0JB04
RSO30250C30R0JB04
Description:
RSO 30x250 30R 5% 350W
Supplier:
VISHAY
Matchcode:
RWR350W30R5%
Rutronik No.:
WDR12051
Unit Pack:
4
MOQ:
4
package:
THT
Packaging:
BOX
- Resistor value
- 30 Ω
- Res.tolerance
- 5 %
- Power rating
- 350 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 250 mm
- Width
- 44 mm
- Height
- 60 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- THT
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 14 weeks