Cart

RS07K-GS18

VISHAY RS07K-GS18

image shown is a representation only

VISHAY

SI-DIODE 1,4A 800V SMF
Supplier: Vishay
Matchcode: RS07K
Rutronik No.: DSGL6200
Unit Pack: 10000
MOQ: 50000
package: SMF
Packaging: REEL
On request
0.241 $
12,050.00 $

Parameter

V(RRM)
800 V
IF(AV)
1.4 A
I(FSM)
30 A
V(F)
1.3 V
trr
300 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?