Cart

RS02BR2200FE73

VISHAY

RS-2B 0R22 1% 3W
Supplier: Vishay
Matchcode: RWA3W0,22R1%
Rutronik No.: WDR10342
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.57 $
1,570.00 $

Parameter

Resistor value
0.22 Ω
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
14.22 mm
Width
4.75 mm
Height
4.75 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?