Cart

RS01A100R0JE70

VISHAY

RS-1A 100R 5% 1W
Supplier: Vishay
Matchcode: RWA1W100R5%
Rutronik No.: WDR8813
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
1,170.00 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
20 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
11.1 mm
Width
2.39 mm
Height
2.39 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
IEC-Series
e24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?