Cart

RPS0500DH6R80JB

VISHAY

RPS500 6R8 5% 500W TK150
Supplier: Vishay
Matchcode: RWC500W6,8R5%
Rutronik No.: WDR9137
Unit Pack: 15
MOQ: 15
package: CHASSI
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
108.84 $
1,632.60 $

Parameter

Resistor value
6.8 Ω
Res.tolerance
5 %
Power rating
500 W
Temp.coeff.
150 ppm
Max.oper.volt.
5000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Length
73 mm
Width
57 mm
Height
26 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
CHASSI
Technology
THICKFILM
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?