Cart

RO134SF1B103

VISHAY

ROT 134 10K 10% LIN 1W
Supplier: Vishay
Matchcode: PSTT10KSCA
Rutronik No.: WER2916
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
765.83 $
765.83 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
1 W
Length
44.5 mm
Width
44.5 mm
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
NO
Packaging
BULK
Technology
CARBON
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?