RNX038100MFKEE
RNX038100MFKEE
Description:
RNX038 100M 1% 1W TK100
Supplier:
VISHAY
Matchcode:
MO0411100M1%
Rutronik No.:
WLR3595
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Resistor value
- 100M Ω
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 1500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 10,67 mm
- Diameter
- 3,56 mm
- Wire diameter
- 0,64 mm
- Spec.features
- HIGHVOLTAG
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 7 weeks