Cart

RLP0162R00JS00

VISHAY

RLP01 62R 5% 1W 25ppm
Supplier: Vishay
Matchcode: RWA1W62R5%
Rutronik No.: WDR9067
Unit Pack: 10
MOQ: 100
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.54 $
354.00 $

Parameter

Resistor value
62 Ω
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
25 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
7 mm
Width
2.5 mm
Height
2.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?