Cart

RLP01100R0GS14

VISHAY

RLP1 100R 2% 1W TK25
Supplier: Vishay
Matchcode: RWA1W100R2%
Rutronik No.: WDR11268
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
3.50 $
700.00 $

Parameter

Resistor value
100 Ω
Res.tolerance
2 %
Power rating
1 W
Temp.coeff.
25 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
7 mm
Width
2.5 mm
Height
2.5 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
Czech Republic
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?