Cart

RLP0110000JS00

VISHAY

RLP01 1K 5% 1W TK25
Supplier: Vishay
Matchcode: RWA1W1K5%
Rutronik No.: WDR10361
Unit Pack: 10
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.00 $
400.00 $

Parameter

Resistor value
1K Ω
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
25 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
7 mm
Width
2.5 mm
Height
2.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?