Cart

RH2547000JS03

VISHAY

RH25 4,7K 5% 25W
Supplier: Vishay
Matchcode: RWC25W4,7K5%
Rutronik No.: WDR9439
Unit Pack: 10
MOQ: 30
package: CHASSI
Packaging: BULK
On request
7.86 $
235.80 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
5 %
Power rating
25 W
Max.oper.volt.
2500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
28 mm
Width
27.5 mm
Height
15 mm
Automotive
NO
Packaging
BULK
Package
CHASSI
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?