Cart

RH02510R00FE05

VISHAY

RH025 10R 1% 25W TK20
Supplier: Vishay
Matchcode: RWC25W10R1%
Rutronik No.: WDR10689
Unit Pack: 100
MOQ: 100
Packaging: BOX
On request
4.31 $
431.00 $

Parameter

Resistor value
10 Ω
Res.tolerance
1 %
Power rating
25 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
49.23 mm
Width
27.43 mm
Height
13.87 mm
Automotive
NO
Packaging
BOX
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Mexico
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?