Cart

RE115L1D501

VISHAY

REC115L 500R 20% LIN 0,05W
Supplier: Vishay
Matchcode: POT500R
Rutronik No.: WER2329
Unit Pack: 1
MOQ: 2
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
327.21 $
654.42 $

Parameter

Resistor value
500 Ω
Res.tolerance
20 %
Power rating
0.05 W
Width
63 mm
Height
34.75 mm
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?