Cart

RCWL1218R240JNEA

VISHAY

RCWL-1218 .24 5% 200 EA E3
Supplier: Vishay
Matchcode: RC12180,24R5%
Rutronik No.: WRC55706
Unit Pack: 4000
MOQ: 4000
package: 1218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2293 $
917.20 $

Prices

4,000 0.2293 $
16,000 0.2252 $

Parameter

Resistor value
0.24 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
1218
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?